TAS5782MDCA

Texas Instruments
595-TAS5782MDCA
TAS5782MDCA

Mfr.:

Description:
Audio Amplifiers 20-W stereo 40-W mo no 4.5- to 26.4-V A A 595-TAS5782MDCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹789.23 ₹789.23
₹613.12 ₹6,131.20
₹549.76 ₹13,744.00
₹532.99 ₹63,958.80
₹521.81 ₹1,46,106.80
₹515.29 ₹2,67,950.80
₹506.90 ₹5,06,900.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹826.51
Min:
1

Similar Product

Texas Instruments TAS5782MDCAR
Texas Instruments
Audio Amplifiers 20-W stereo 40-W mo no 4.5- to 26.4-V A A 595-TAS5782MDCA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
30 W
0.038 %
HTSSOP-48
2 Ohms, 3 Ohms
2.9 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5782M
Tube
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 320.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5782M Closed-Loop Class-D Amplifier

Texas Instruments TAS5782M Closed-Loop Class-D Amplifier is a high-performance, stereo Class-D amplifier with an integrated audio processor with up to 96kHz architecture. The device uses a high-performance DAC with Burr Brown™ audio technology to convert from digital to analog. It requires only two power supplies: one DVDD for low-voltage circuitry and one PVDD for high-voltage circuitry. The Texas Instruments TAS5782M is controlled by a software control port using standard I2C communication. An optimal thermal performance and device cost mix is provided in the 90mΩ rDS(on) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP package provides excellent operation in the elevated ambient temperatures in modern consumer electronic devices.