TAS5806MDDCPR

Texas Instruments
595-TAS5806MDDCPR
TAS5806MDDCPR

Mfr.:

Description:
Audio Amplifiers 23-W stereo 45-W mo no 4.5- to 26.4-V A A 595-TAS5806MDCPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.45 ₹212.45
₹157.47 ₹1,574.70
₹143.50 ₹3,587.50
₹128.59 ₹12,859.00
₹121.13 ₹30,282.50
₹117.41 ₹58,705.00
₹115.54 ₹1,15,540.00
Full Reel (Order in multiples of 2000)
₹109.95 ₹2,19,900.00
₹106.23 ₹4,24,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TAS5806MDCPR
Texas Instruments
Audio Amplifiers 23-W stereo 45-W mo no 4.5- to 26.4-V A A 595-TAS5806MDDCPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
23 W, 45 W
0.03 %
HTSSOP-38
4 Ohms, 8 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5806MD
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 32.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Vos - Input Offset Voltage: 6.5 mV
Unit Weight: 133.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5806MD Digital Class-D Audio Amplifiers

Texas Instruments TAS5806MD Digital Closed-loop Class-D Audio Amplifiers offer a cost-effective digital input solution with low power dissipation and sound enrichment. The TAS5806MD provides an integrated audio processor and 96kHz architecture that supports advanced audio process flow, including SRC, 15 BQs per channel, volume control, audio mixing, 3-band 4th order DRC, full-band AGL, THD manager, and level meter.