TAS5827RHBR

Texas Instruments
595-TAS5827RHBR
TAS5827RHBR

Mfr.:

Description:
Audio Amplifiers 43-W stereo digital -input closed-loop C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,977
Expected 24-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹336.38 ₹336.38
₹250.65 ₹2,506.50
₹229.22 ₹5,730.50
₹205.93 ₹20,593.00
₹194.75 ₹48,687.50
₹190.09 ₹95,045.00
₹180.77 ₹1,80,770.00
Full Reel (Order in multiples of 3000)
₹150.95 ₹4,52,850.00
₹148.16 ₹8,88,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
57 W, 112 W
0.03 %, 0.05 %, 0.07 %
VQFN-32
1.6 Ohms, 3.2 Ohms
1.62 V, 4.5 V
3.63 V, 26.4 V
- 40 C
+ 85 C
SMD/SMT
TAS5827
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 23 mA
Product: Stereo Class-D Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Digital High Efficiency Closed-Loop Class-D Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS5827 Digital-Input Class-D Amplifier

Texas Instruments TAS5827 Digital-Input Closed-Loop Class-D Amplifier is a stereo high-performance amplifier with integrated audio processor and up to 192kHz audio support. When setting the device into hardware control mode, Texas Instruments TAS5827 supports selecting switching frequency, analog gain, BTL/PBTL mode, and cycle-by-cycle current limit threshold through pin configuration. This mode is designed to eliminate end-system software driver integration efforts.