TAS6424RQDKQRQ1

Texas Instruments
595-TAS6424RQDKQRQ1
TAS6424RQDKQRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 75-W 2- M Hz quad-channel 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,088

Stock:
2,088 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,605.49 ₹1,605.49
₹1,257.00 ₹12,570.00
₹1,170.34 ₹29,258.50
₹1,075.30 ₹1,07,530.00
₹1,064.12 ₹2,66,030.00
₹1,001.69 ₹5,00,845.00
Full Reel (Order in multiples of 1000)
₹978.39 ₹9,78,390.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
75 W
0.009 %
HSSOP-56
2 Ohms, 4 Ohms
4.5 V
26.4 V
- 40 C
+ 125 C
SMD/SMT
TAS6424R
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 0.5 dB
GBP - Gain Bandwidth Product: 2 MHz
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 7.2 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS6424R-Q1 Digital-Input Class-D Audio Amplifier

Texas Instruments TAS6424R-Q1 Digital-Input Class-D Audio Amplifier implements a 2.1MHz PWM switching frequency, enabling a cost-optimized device in a tiny PCB size. The device also has full operation down to 4.5V for start/stop events and exceptional sound quality with up to 40kHz audio bandwidth. The output switching frequency can be set above or below the AM band. Above the AM band eliminates AM-band interferences and reduces output filtering and cost. Below the AM band can help optimize efficiency.