TB3R2DR

595-TB3R2DR
TB3R2DR

Mfr.:

Description:
Translation - Voltage Levels High-Speed Diff Rece iver A 595-TB3R2D A A 595-TB3R2D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,464.79 ₹36,61,975.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,746.01
Min:
1

Similar Product

Texas Instruments TB3R2D
Texas Instruments
Translation - Voltage Levels High-Speed Diff Rece iver A 595-TB3R2DR A 595-TB3R2DR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
SOIC-Narrow-16
3.6 V
3 V
TB3R2
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Input Type: PECL
Moisture Sensitive: Yes
Operating Supply Current: 34 mA
Output Type: TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 148.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.