TB5R1DW

595-TB5R1DW
TB5R1DW

Mfr.:

Description:
LVDS Interface IC Quad PECL Line Recei ver A 595-TB5R1DWR A 595-TB5R1DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,589.47 ₹2,589.47
₹2,070.46 ₹20,704.60
₹1,837.51 ₹45,937.75
₹1,814.21 ₹2,17,705.20
₹1,776.94 ₹4,97,543.20
₹1,754.58 ₹9,12,381.60
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,668.68
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Driver
4 Receiver
PECL
TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Product Type: LVDS Interface IC
Series: TB5R1
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 401.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.