TCA9416DDFR

Texas Instruments
595-TCA9416DDFR
TCA9416DDFR

Mfr.:

Description:
Translation - Voltage Levels Ultra-low voltage I2 C translator with r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,126

Stock:
7,126
Can Dispatch Immediately
On Order:
24,000
Expected 13-07-2026
24,000
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹42.86 ₹428.60
₹38.48 ₹962.00
₹33.64 ₹3,364.00
₹31.31 ₹7,827.50
₹29.91 ₹14,955.00
₹28.70 ₹28,700.00
Full Reel (Order in multiples of 3000)
₹27.21 ₹81,630.00
₹26.46 ₹1,58,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Bidirectional I2C Voltage Translator
SOT-23-8
3.6 V
1.08 V
TCA9416
2 ns, 6 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCA9416EVM
Number of Channels: 2 Channel
Operating Supply Current: 11 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCA9416 Ultra-Low Voltage I2C Translator

Texas Instruments TCA9416 Ultra-Low Voltage I2C Translator is a 2-bit bidirectional I2C, SMBus voltage-level translator with an output-enable (OE) input and rising and falling edge accelerators. It is operational from 1.08V to 3.6V on both the A-side and B-side. This feature allows the device to interface between lower and higher logic signal levels at any of the typical 1.2V, 1.8V, 2.5V, and 3.3V supply rails.