TCA9535RGER

Texas Instruments
595-TCA9535RGER
TCA9535RGER

Mfr.:

Description:
Interface - I/O Expanders Remote 16bit I2C and SMBux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,393
Expected 24-07-2026
15,000
Expected 07-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1090
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹180.77 ₹180.77
₹133.25 ₹1,332.50
₹122.07 ₹3,051.75
₹109.02 ₹10,902.00
₹102.50 ₹25,625.00
₹98.77 ₹49,385.00
Full Reel (Order in multiples of 3000)
₹98.77 ₹2,96,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9535
SMD/SMT
VQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: TCA9535
Operating Supply Current: 22 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TCA9535 Low-Power I/O Expander

Texas Instruments TCA9535 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general-purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage ranging from 1.65V to 5.5V. The Texas Instruments TCA9535 consists of two 8-bit configurations (input or output selection), input port, output port, and polarity inversion (active-high or active-low operation) registers. When the power is turned on, the I/Os are configured as inputs. The system master can enable the I/Os as inputs or outputs by writing to the I/O configuration bits.