TCA9536DGKR

Texas Instruments
595-TCA9536DGKR
TCA9536DGKR

Mfr.:

Description:
Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,768

Stock:
3,768 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹151.88 ₹151.88
₹111.82 ₹1,118.20
₹101.57 ₹2,539.25
₹89.83 ₹8,983.00
₹84.42 ₹21,105.00
₹81.25 ₹40,625.00
₹80.60 ₹80,600.00
Full Reel (Order in multiples of 2500)
₹75.38 ₹1,88,450.00
₹73.71 ₹3,68,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9536
SMD/SMT
VSSOP-8
I2C, SMBus
4 I/O
With Interrupt
1.65 V
5.5 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
1 kV, 2 kV, 4 kV
Brand: Texas Instruments
Development Kit: TCA9536EVM
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: - 10 mA, 25 mA
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C and SMBus I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA9536 4-Bit I/O Expander

Texas Instruments TCA9536 4-Bit I/O Expander is for the I2C bus and is designed for 1.65V to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface.