TCA9802DGKT

Texas Instruments
595-TCA9802DGKT
TCA9802DGKT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2-bit level-translat ing 400-kHz I2C/SMB A 595-TCA9802DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,327

Stock:
1,327 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹112.75 ₹112.75
₹81.53 ₹815.30
₹73.80 ₹1,845.00
₹65.32 ₹6,532.00
Full Reel (Order in multiples of 250)
₹61.13 ₹15,282.50
₹57.40 ₹28,700.00
₹55.26 ₹55,260.00
₹54.42 ₹1,36,050.00
₹53.76 ₹2,68,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.98
Min:
1

Similar Product

Texas Instruments TCA9802DGKR
Texas Instruments
Interface - Signal Buffers, Repeaters 2-bit level-translat ing 400-kHz I2C/SMB A 595-TCA9802DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
20 ns, 110 ns
400 kHz
3.6 V, 3.6 V
800 mV, 1.65 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Open Drain
Number of Channels: 2 Channel
Operating Supply Current: 34 uA
Operating Supply Voltage: 800 mV to 3.6 V, 1.65 V to 3.6 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: TCA9802
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: I2C Bus
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCA9802 I2C Bus Buffer/Repeater

Texas Instruments TCA9802 I2C Bus Buffer/Repeater is a dual-channel bi-directional buffer for I2C bus and SMBus/PMBus systems. This device provides bi-directional level shifting (up-translation and down-translation) between low voltages (down to 0.8V) and higher voltages (1.65V to 3.6V). The TCA9802 features an internal current source on the B-side of the device, allowing the removal of external pull-up resistors on the B-side. The current source also provides an improved rise time and ultra-low power consumption. The TCA9802 can provide true buffering (rather than a pass-FET solution) without using a static voltage offset or incremental offset. This means that the VOL on both the A and B sides of the device is very low, helping to eliminate communication issues due to fixed VIL thresholds. Another key feature of the TCA9802 is no power sequencing requirements or power supply dependencies. VCCA can be greater than, less than, or equal to VCCB. This gives the system designer flexibility with how the TCA9802 is used.