TCAL9538DTUR

Texas Instruments
595-TCAL9538DTUR
TCAL9538DTUR

Mfr.:

Description:
Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,405

Stock:
1,405 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹193.81 ₹193.81
₹143.50 ₹1,435.00
₹131.38 ₹3,284.50
₹117.41 ₹11,741.00
₹109.95 ₹27,487.50
₹106.23 ₹53,115.00
₹104.36 ₹1,04,360.00
₹97.84 ₹2,93,520.00
₹95.98 ₹5,75,880.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL9538
SMD/SMT
X2QFN-16
I2C, Serial, SMBus
9 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
Brand: Texas Instruments
Features: Polarity Inversion Register
Operating Supply Voltage: 1.08 V to 3.6 V
Output Current: 160 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: SMBus I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAL9538 8-Bit I/O Expanders

Texas Instruments TCAL9538 8-Bit I/O Expanders are developed for two-line bidirectional I2C bus (or SMBus) protocol and provide a 1.08V to 3.6V VCC operation. The TCAL9538 supports 100kHz (Standard-mode), 400kHz (Fast-mode), and 1MHz (fast-mode-plus) I2C clock frequencies. The I/O expanders offer a simple solution when additional I/Os are required for sensors, switches, push buttons, LEDs, fans, and more.