TCAL9539RTWRQ1

Texas Instruments
595-TCAL9539RTWRQ1
TCAL9539RTWRQ1

Mfr.:

Description:
Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,903

Stock:
7,903 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹266.49 ₹266.49
₹199.41 ₹1,994.10
₹182.63 ₹4,565.75
₹164.00 ₹16,400.00
₹154.68 ₹38,670.00
₹151.88 ₹75,940.00
₹148.16 ₹1,48,160.00
₹145.36 ₹3,63,400.00
Full Reel (Order in multiples of 5000)
₹136.97 ₹6,84,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL9539
SMD/SMT
WQFN-24
I2C, Serial
16 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: IO-EXPANDER-EVM
Moisture Sensitive: Yes
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAL9539R/TCAL9539R-Q1 I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL9539R/TCAL9539R-Q1 I2C-Bus/SMBus I/O Expander provides general-purpose output (I/O) and parallel input expansion for the two-line bidirectional SMBus or I2C bus protocol and is designed for 1.08V to 3.6V VCC operation. The device supports 100kHz (Standard-Mode), 400kHz (Fast-Mode), and 1MHz (Fast-Mode-Plus) I2C clock frequencies. The TCAL9539R/TCAL9539R-Q1 I/O expanders provide a simple solution when additional I/Os are needed for sensors, switches, push-buttons, LEDs, fans, etc.

TCAL9539/TCAL9539-Q1 I2C-Bus/SMBus I/O Expander

Texas Instrument TCAL9539/TCAL9539-Q1 I2C-Bus/SMBus I/O Expander provides a general-purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. This device is designed for 1.08V to 3.6V VCC operation. The device supports 100kHz (Standard-mode), 400kHz (Fast-mode), and 1MHz (fast-mode-plus) I2C clock frequencies. I/O expanders such as the TCAL9539/TCAL9539-Q1 provide a simple solution when additional I/Os are needed for sensors, switches, push buttons, LEDs, fans, etc.