TCAN1042DRBRQ1

Texas Instruments
595-TCAN1042DRBRQ1
TCAN1042DRBRQ1

Mfr.:

Description:
CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,638

Stock:
1,638 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.79 ₹207.79
₹154.68 ₹1,546.80
₹140.70 ₹3,517.50
₹125.79 ₹12,579.00
₹119.27 ₹29,817.50
₹114.61 ₹57,305.00
₹110.88 ₹1,10,880.00
Full Reel (Order in multiples of 3000)
₹106.23 ₹3,18,690.00
₹103.43 ₹6,20,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹232.95
Min:
1

Similar Product

Texas Instruments TCAN1042DRBTQ1
Texas Instruments
CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042
High Speed CAN Transceiver
SMD/SMT
SON-8
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 124 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 65 ns, 75 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 22.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.