TCAN1042VDRBRQ1

Texas Instruments
595-TCAN1042VDRBRQ1
TCAN1042VDRBRQ1

Mfr.:

Description:
CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139
Can Dispatch Immediately
On Order:
6,000
Expected 13-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹188.22 ₹188.22
₹139.77 ₹1,397.70
₹126.72 ₹3,168.00
₹113.68 ₹11,368.00
₹107.16 ₹26,790.00
₹103.43 ₹51,715.00
₹100.63 ₹1,00,630.00
Full Reel (Order in multiples of 3000)
₹95.04 ₹2,85,120.00
₹91.97 ₹5,51,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹214.31
Min:
1

Similar Product

Texas Instruments TCAN1042VDRBTQ1
Texas Instruments
CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042V
High Speed CAN Transceiver
SMD/SMT
SON-8
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 124 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 65 ns, 75 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 22.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.