TCAN1043NDYYRQ1

Texas Instruments
595-TCAN1043NDYYRQ1
TCAN1043NDYYRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with wake

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,835

Stock:
1,835 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹145.36 ₹145.36
₹107.16 ₹1,071.60
₹96.91 ₹2,422.75
₹85.91 ₹8,591.00
₹80.69 ₹20,172.50
Full Reel (Order in multiples of 3000)
₹80.69 ₹2,42,070.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1043N-Q1
CAN FD Transceiver
SMD/SMT
SOT-23-14
8 Mb/s
1 Driver
1 Receiver
4.5 V
40 V
- 40 C
+ 150 C
140 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN-SOIC14-EVM
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 4.5 V to 40 V
Pd - Power Dissipation: 140 mW
Product: CAN Controllers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1043N-Q1 Automotive CAN FD Transceiver

Texas Instruments TCAN1043N-Q1 Automotive CAN FD Transceiver is a high-speed Controller Area Network (CAN) transceiver that meets the requirements of ISO 11898-2:2024. This transceiver supports classic CAN and CAN FD up to 8Mbps and operates at a wide input voltage range. The TCAN1043N-Q1 transceiver features operating modes, including normal, silent, standby, and low-power sleep modes. This transceiver includes three separate supply inputs, VSUP, VCC, and VIO. The TCAN1043N-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include automotive gateways, Advanced Driver Assistance Systems (ADAS), industrial transportation, body electronics and lighting, hybrid, electric and powertrain systems, and automotive infotainment and cluster.