TCAN1146DRQ1

Texas Instruments
595-TCAN1146DRQ1
TCAN1146DRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with watc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1146
High Speed CAN FD Transceiver
SMD/SMT
SOIC-14
5 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
120 mA
8 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN114x-Q1 High-Speed CAN FD Transceivers

Texas Instruments TCAN114x-Q1 High-Speed CAN FD Transceivers support data rates up to 5 Mbps. The devices are configured using a serial peripheral interface (SPI) for access to full functionality. The TCAN114x-Q1 supports nominal processor IO voltages from 1.8V to 5V by applying the appropriate voltage to the VIO pin, allowing lower power processors to be used.

In Stock: 2,129

Stock:
2,129 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹257.00 ₹257.00
₹191.08 ₹1,910.80
₹174.84 ₹4,371.00
₹156.69 ₹15,669.00
₹148.09 ₹37,022.50
₹142.35 ₹71,175.00
₹136.62 ₹1,36,620.00
Full Reel (Order in multiples of 2500)
₹131.85 ₹3,29,625.00
₹129.93 ₹6,49,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩