TCAN11625DMTRQ1

Texas Instruments
595-TCAN11625DMTRQ1
TCAN11625DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN-FD tr ansceiver with inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,715

Stock:
2,715 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹226.40 ₹226.40
₹168.00 ₹1,680.00
₹153.63 ₹3,840.75
₹137.46 ₹13,746.00
₹130.27 ₹32,567.50
₹125.78 ₹62,890.00
₹122.18 ₹1,22,180.00
Full Reel (Order in multiples of 3000)
₹110.50 ₹3,31,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN11625
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
1 Driver
1 Receiver
5.5 V
28 V
- 40 C
+ 150 C
70 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: CAN Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCAN1162x-Q1 Automotive CAN FD Transceivers

Texas Instruments TCAN1162x-Q1 Automotive CAN FD Transceivers are high-speed controller area network (CAN) system basis chips (SBC) that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1162x-Q1 supports classical CAN and CAN FD networks up to eight megabits per second (Mbps).