TCAN1473CDMTRQ1

Texas Instruments
595-TCAN1473CDMTRQ1
TCAN1473CDMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive low-powe r signal improvement

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹211.52 ₹211.52
₹157.47 ₹1,574.70
₹143.50 ₹3,587.50
₹128.59 ₹12,859.00
₹121.13 ₹30,282.50
₹117.41 ₹58,705.00
₹115.54 ₹1,15,540.00
Full Reel (Order in multiples of 3000)
₹108.09 ₹3,24,270.00
₹105.29 ₹6,31,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1473-Q1
CAN FD Transceiver
SMD/SMT
VSON-14
2 Mb/s, 5 Mb/s, 8 Mb/s
1 Driver
1 Receiver
4.5 V
40 V
- 40 C
+ 150 C
60 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN FD
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Output Type: Digital
Pd - Power Dissipation: 135 mW
Polarity: Bi-Directional, Unidirectional
Product: CAN Interface IC
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns, 110 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.