TCAN1575DYYRQ1

Texas Instruments
595-TCAN1575DYYRQ1
TCAN1575DYYRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN Signa l Improvement Capab

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹250.65 ₹250.65
₹186.36 ₹1,863.60
₹170.52 ₹4,263.00
₹161.20 ₹16,120.00
Full Reel (Order in multiples of 3000)
₹131.38 ₹3,94,140.00
₹126.72 ₹7,60,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1575-Q1
CAN FD SIC
SMD/SMT
SOT-23-THIN-14
8 Mb/s
1 Driver
1 Receiver
5.5 V
28 V
- 40 C
+ 150 C
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1145EVM
Interface Type: SPI
Operating Supply Voltage: 5.5 V to 28 V
Product: CAN Transceiver
Product Type: CAN Interface IC
Protocol Supported: CAN, CAN FD, CAN SIC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN157x-Q1 Enhanced CAN FD SIC Transceivers

Texas Instruments TCAN157x-Q1 Enhanced CAN FD SIC Transceivers are high-speed devices that meet the physical-layer requirements of ISO 11898-2:2024 (Annex A) and support data rates up to 8Mbps. The devices are configured via SPI for full functionality. The TCAN157x-Q1 supports nominal processor I/O voltages from 1.8V to 5V, with the related voltage on VIO, allowing the use of lower-power processors. The transceivers support selective wake (the ability to wake up based on WUF identification).