TCAN2410MRHBRQ1

Texas Instruments
595-TCAN2410MRHBRQ1
TCAN2410MRHBRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD sy stem basis chip (SB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹510.63 ₹510.63
₹389.49 ₹3,894.90
₹358.74 ₹8,968.50
₹325.20 ₹32,520.00
₹309.36 ₹77,340.00
₹300.04 ₹1,50,020.00
₹296.31 ₹2,96,310.00
₹292.59 ₹7,31,475.00
Full Reel (Order in multiples of 5000)
₹291.65 ₹14,58,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN2410-Q1
CAN FD System Basis Chip
SMD/SMT
VQFN-32
8 Mb/s
1 Driver
1 Receiver
5.5 V
28 V
- 40 C
+ 125 C
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN24XXEVM
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 28 V
Product: CAN Transceiver
Product Type: CAN Interface IC
Protocol Supported: CAN FD
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN241x-Q1 CAN FD System Basis Chips (SBC)

Texas Instruments TCAN241x-Q1 CAN FD System Basis Chips (SBC) provide a control area network flexible data rate capable (CAN FD) transceiver that meets the physical-layer requirements of ISO-11898:2-2024. The CAN FD transceiver supports data rates up to 8Mbps. The TCAN241x-Q1 integrates a buck regulator (VCC1) that can output either 3.3V or 5V, and provides up to 1A output current. The buck regulator integrates spread spectrum modulation to improve EMC performance. VCC2 LDO provides 5V output for loads up to 200mA. TCAN2411-Q1 supports Partial Networking by recognizing a selective wakeup frame (WUF)