TDA4APE6T5AANDRQ1

Texas Instruments
595-DA4APE6T5AANDRQ1
TDA4APE6T5AANDRQ1

Mfr.:

Description:
Processors - Application Specialised Automotive system-on -a-chip for L2 doma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹13,967.68 ₹34,91,920.00
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
SMD/SMT
FCBGA-1063
TDA4APE
Automotive
ARM Cortex A72, ARM Cortex R5F
4 Core, 16 Core
2 GHz
48 kB
32 kB
1.8 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: J742S2XH01EVM
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, GPIO, I2C, SPI
Memory Type: SRAM
Number of I/Os: 155 I/O
Number of Timers/Counters: 30 Timer
Processor Series: Jacinto
Product Type: Processors - Application Specialized
Factory Pack Quantity: 250
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.