TDES4940RURT

Texas Instruments
595-TDES4940RURT
TDES4940RURT

Mfr.:

Description:
Serializers & Deserializers - Serdes 4K CSI/DP/EDP V?LINK DESERIALIZER FOR HI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,646.31 ₹2,646.31
₹2,135.69 ₹21,356.90
₹2,008.03 ₹50,200.75
₹1,868.26 ₹1,86,826.00
₹1,800.24 ₹4,50,060.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
- 20 C
+ 85 C
SMD/SMT
VQFNP-88
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 1.15 V
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: TDES4940
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDES4940 Bridge Deserializers

Texas Instruments TDES4940 Bridge Deserializers are V3Link™ enhanced video to DisplayPort (DP)/Embedded DisplayPort (eDP) bridge devices. With a chipset, the TDES4940 receives a high-speed serialized interface over low-cost 50Ω coax or STP/STQ cables.