TDES954RGZR

Texas Instruments
595-TDES954RGZR
TDES954RGZR

Mfr.:

Description:
Serializers & Deserializers - Serdes 4.16-Gbps MIPI CSI- 2 V Link deserialize TDES954RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹502.24 ₹12,55,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.6 Gb/s
V3Link
MIPI CSI-2
4 Input
8 Output
1.89 V
1.71 V
- 20 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Development Kit: DS90UB954-Q1EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product: Camera SerDes
Product Type: Serializers & Deserializers - Serdes
Series: TDES954
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDES954 4.16Gbps V3Link Deserializer Hub

Texas Instruments TDES954 4.16Gbps V3Link Deserializer Hub is a versatile dual deserializer hub capable of receiving serialized sensor data from one or two independent sources through a V3Link interface. When paired with a TSER953 serializer, the TDES954 receives data from imagers, supporting 2MP/60fps and 4MP/30fps cameras, as well as satellite RADAR and other sensors such as ToF and LIDAR. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnecting to a downstream processor. For sensors with DVP Mode serializers, the TDES954 receives and aggregates data from one or two sensors, including Full HD 1080p 2MP 60/fps imager sensors. When configuring the CSI-2 interface for 2-lane operation, a duplicate MIPI CSI-2 clock lane is available to provide a replicated output. Replication mode creates two copies of the aggregated video stream for data logging and parallel processing.