TDP2044IRNQR

Texas Instruments
595-TDP2044IRNQR
TDP2044IRNQR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Four-channel Display Port (DP) 2.1 redri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹471.49 ₹14,14,470.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
USB
100 ps
400 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.6 pF
Data Rate: 20 Gb/s
Development Kit: TDP2004EVM
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: TDP2044
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP2044 DisplayPort 2.1 Redriver

Texas Instruments TDP2044 DisplayPort 2.1 Redriver is a four-channel low-power, high-performance linear repeater or redriver with integrated cross-point to support VESA USB Type-C™ Alt Mode applications designed to support DisplayPort 2.1 up to 20Gbps.