THS1206CDA

Texas Instruments
595-THS1206CDA
THS1206CDA

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 6 MSPS Quad C hannel A 595-THS120 A 595-THS1206CDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,670.00 ₹5,670.00
₹4,633.84 ₹46,338.40
₹4,067.31 ₹1,01,682.75
₹4,066.38 ₹3,74,106.96
₹3,970.40 ₹10,95,830.40
506 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
THS1206
SMD/SMT
TSSOP-32
12 bit
2 Channel/4 Channel
Parallel
6 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
3 V to 5.25 V
69 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: THS1206M-EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference, Simultaneous Sampling
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 216 mW
Power Consumption: 186 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 65 dB
Factory Pack Quantity: 46
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 5.25 V
Supply Voltage - Min: 3 V, 4.75 V
Unit Weight: 173.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.