THS1230CPW

595-THS1230CPW
THS1230CPW

Mfr.:

Description:
Analog to Digital Converters - ADC Low Power High-Speed ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-28
12 bit
1 Channel
Parallel
30 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
68 dB
0 C
+ 70 C
Tube
Brand: Texas Instruments
Development Kit: THS1230EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: - 2.5 /2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 220 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.