THS3001IDGN

595-THS3001IDGN
THS3001IDGN

Mfr.:

Description:
High Speed Operational Amplifiers 420-MHz Curr Feedback Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
THS3001
1 Channel
420 MHz
6.5 kV/us
73 dB
100 mA
10 uA
1 mV
32 V
9 V
6.6 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Development Kit: THS3001EVM
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
Pd - Power Dissipation: 1.71 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.