THS3110ID

Texas Instruments
595-THS3110ID
THS3110ID

Mfr.:

Description:
High Speed Operational Amplifiers Sngl Lo-Noise Hi-Vlt Current-Feedback A A 595-THS3110IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹809.73 ₹809.73
₹628.03 ₹6,280.30
₹541.38 ₹13,534.50
₹520.88 ₹39,066.00
₹504.10 ₹1,51,230.00
₹492.92 ₹2,58,783.00
₹481.74 ₹5,05,827.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3110
1 Channel
100 MHz
1.3 kV/us
68 dB
260 mA
20 uA
3 mV
30 V
10 V
4.8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Pd - Power Dissipation: 1.05 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.