THS3125CPWP

Texas Instruments
595-THS3125CPWP
THS3125CPWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,733.90 ₹2,733.90
₹2,186.00 ₹21,860.00
₹1,939.08 ₹48,477.00
₹1,915.78 ₹1,72,420.20
₹1,875.71 ₹5,06,441.70
₹1,852.42 ₹10,00,306.80
1,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3125
2 Channel
1.55 kV/us
63 dB to 67 dB
2 uA
10 mV
30 V
10 V
7.2 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
Brand: Texas Instruments
Development Kit: THS3125EVM
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.