THS3491YR

Texas Instruments
595-THS3491YR
THS3491YR

Mfr.:

Description:
High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,873

Stock:
2,873 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2873 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,322.22 ₹1,322.22
₹1,042.68 ₹10,426.80
₹972.80 ₹24,320.00
₹896.39 ₹89,639.00
₹894.53 ₹2,23,632.50
₹865.64 ₹4,32,820.00
₹855.39 ₹8,55,390.00
Full Reel (Order in multiples of 3000)
₹783.64 ₹23,50,920.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3491
8 kV/us
69 dB
420 mA
1 mV
32 V
14 V
17.3 mA
- 40 C
+ 85 C
SMD/SMT
Die
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Gain V/V: 5 V/V
In - Input Noise Current Density: 20 pA
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 82 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS3491 Current Feedback Amplifier (CFA)

Texas Instruments THS3491 Current Feedback Amplifier (CFA) provides a new level of performance for applications requiring the lowest distortion at high output power levels from DC through values greater than 100MHz at 100Ω loads. Although specified at a gain of 5V/V, this current feedback design holds near-constant bandwidth and distortion over a wide range of gains.