THS4031CDGNR

595-THS4031CDGNR
THS4031CDGNR

Mfr.:

Description:
High Speed Operational Amplifiers 100-MHz Low Noise Volt-Feedback Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments THS4031IDGNR
Texas Instruments
High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031IDGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
THS4031
1 Channel
120 MHz
100 V/us
98 dB
95 dB
90 mA
6 uA
2 mV
32 V
9 V
8.5 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS4031EVM
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
Pd - Power Dissipation: 1.8 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.