THS4081IDGN

Texas Instruments
595-THS4081IDGN
THS4081IDGN

Mfr.:

Description:
High Speed Operational Amplifiers 175MHz Low Power V-F A 595-THS4081IDGNR A 595-THS4081IDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹417.45 ₹1,33,584.00
₹410.92 ₹4,27,356.80
₹400.67 ₹10,25,715.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹594.49
Min:
1

Similar Product

Texas Instruments THS4081IDGNR
Texas Instruments
High Speed Operational Amplifiers 175-MHz Low-Power Vo lt-Feedback Amp A 5 A 595-THS4081IDGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4081
1 Channel
100 MHz
230 V/us
84.08 dB
78 dB to 90 dB
85 mA
6 uA
7 mV
33 V
9 V
3.4 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 79 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.