THS4121CDGKR

Texas Instruments
595-THS4121CDGKR
THS4121CDGKR

Mfr.:

Description:
Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹430.49 ₹10,76,225.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹950.44
Min:
1

Similar Product

Texas Instruments THS4121CDGK
Texas Instruments
Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4121
1 Channel
55 V/us
64 dB to 96 dB
440 mA
1.2 pA
8 mV
3.5 V
3 V
11 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Brand: Texas Instruments
Development Kit: THS4121EVM
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 385 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 23.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.