THS4130CDGN

595-THS4130CDGN
THS4130CDGN

Mfr.:

Description:
Differential Amplifiers Full Diff I/O Low N

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,036.16 ₹1,036.16
₹857.26 ₹8,572.60
₹819.98 ₹65,598.40
₹800.42 ₹1,92,100.80
₹792.96 ₹4,44,057.60
₹784.58 ₹8,15,963.20
2,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4130
1 Channel
170 MHz
52 V/us
95 dB
85 mA
6 uA
2 mV
33 V
4 V
12.3 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Development Kit: THS4130EVM
Pd - Power Dissipation: 1.71 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.