THS4131EVM

Texas Instruments
595-THS4131EVM
THS4131EVM

Mfr.:

Description:
Amplifier IC Development Tools THS4131 Eval Mod

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
THS4131
5 V to 15 V
Brand: Texas Instruments
Dimensions: 4.5 in x 2.5 in
Product Type: Amplifier IC Development Tools
Series: THS4131
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 205.478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99