THS4509RGTTG4

Texas Instruments
595-THS4509RGTTG4
THS4509RGTTG4

Mfr.:

Description:
Differential Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4509RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,163.82 ₹1,163.82
₹945.78 ₹9,457.80
₹901.98 ₹22,549.50
₹783.64 ₹78,364.00
Full Reel (Order in multiples of 250)
₹546.97 ₹1,36,742.50
₹524.60 ₹2,62,300.00
₹523.67 ₹5,23,670.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹982.12
Min:
1

Similar Product

Texas Instruments THS4509RGTT
Texas Instruments
Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4509
1 Channel
3 GHz
6.6 kV/us
90 dB
96 mA
15.5 uA
4 mV
5.25 V
3 V
37.7 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: THS4509EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.3 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.