THS4551IRUNT

Texas Instruments
595-THS4551IRUNT
THS4551IRUNT

Mfr.:

Description:
Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹568.40 ₹568.40
₹436.08 ₹4,360.80
₹402.54 ₹10,063.50
₹366.20 ₹36,620.00
Full Reel (Order in multiples of 250)
₹347.56 ₹86,890.00
₹335.45 ₹1,67,725.00
₹327.99 ₹3,27,990.00
₹323.33 ₹8,08,325.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4551
1 Channel
135 MHz
220 V/us
110 dB
45 mA
1.5 uA
175 uV
5.4 V
2.7 V
1.35 mA
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 150 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.3 nV/sqrt Hz
Gain V/V: 999 mV/V
In - Input Noise Current Density: 500 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 78 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 50 ns
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 11.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS4551 Fully Differential Amplifier

Texas Instruments THS4551 Fully Differential Amplifier offers an easy interface from single-ended sources to the differential output required by high-precision analogue-to-digital converters (ADCs). These are designed for exceptional dc accuracy, low noise, and robust capacitive load driving. This makes them well suited for data acquisition systems where high precision is required along with the best signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) through the amplifier and ADC combination. The THS4551 features the negative rail input required when interfacing a dc-coupled, ground-centered, source signal to a single-supply differential input ADC. Very low dc error and drift terms support the emerging 16 to 20-bit successive-approximation register (SAR) input requirements. A wide-range output common-mode control supports the ADC running from 1.8V to 5V supplies with ADC common-mode input requirements from 0.7V to greater than 3.0V.
Learn more