THS5651AIDW

Texas Instruments
595-THS5651AIDW
THS5651AIDW

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 100MSPS Comms DAC A 595-THS5651AI A 595-THS5651AIDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,093.93 ₹1,09,393.00
₹1,069.71 ₹2,78,124.60
₹1,059.46 ₹5,29,730.00
₹1,056.66 ₹10,56,660.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5651A
10 bit
125 MS/s
1 Channel
35 ns
Current
Parallel
5 V
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: Current Source
Brand: Texas Instruments
Development Kit: THS5651EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 175 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 61 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.