THS6012IDWP

Texas Instruments
595-THS6012IDWP
THS6012IDWP

Mfr.:

Description:
High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012IDWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,355.77 ₹1,355.77
₹1,070.64 ₹10,706.40
₹997.96 ₹24,949.00
₹919.69 ₹91,969.00
₹882.41 ₹2,20,602.50
₹860.05 ₹4,30,025.00
₹841.42 ₹8,41,420.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6012
2 Channel
1.3 kV/us
70 dB
400 mA
10 uA
2 mV
32 V
9 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-20
Tube
Brand: Texas Instruments
Development Kit: THS6012EVM
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 5.8 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.