THS6132VFP

Texas Instruments
595-THS6132VFP
THS6132VFP

Mfr.:

Description:
High Speed Operational Amplifiers High Eff Class-G ADS L Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹654.12 ₹1,63,530.00
₹646.67 ₹6,46,670.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6132
2 Channel
80 MHz
300 V/us
67 dB
500 mA
15 uA
1 mV
33 V
6 V
6.4 mA
- 40 C
+ 85 C
SMD/SMT
HLQFP-32
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 3.57 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 178.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.