THS6182DWP

Texas Instruments
595-THS6182DWP
THS6182DWP

Mfr.:

Description:
High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,318.50 ₹1,318.50
₹1,040.82 ₹10,408.20
₹949.50 ₹23,737.50
₹901.05 ₹90,105.00
₹897.32 ₹4,48,660.00
₹869.37 ₹8,69,370.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6182
2 Channel
100 MHz
450 V/us
54 dB
600 mA
15 uA
1 mV
33 V
8 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-20
Tube
Brand: Texas Instruments
Development Kit: THS6182DWEVM
Moisture Sensitive: Yes
Output Type: Differential
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.