THS6204IRHFT

Texas Instruments
595-THS6204IRHFT
THS6204IRHFT

Mfr.:

Description:
High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp A 595-TH A 595-THS6204IRHFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹546.97 ₹546.97
₹418.38 ₹4,183.80
₹385.77 ₹9,644.25
₹350.36 ₹35,036.00
Full Reel (Order in multiples of 250)
₹343.83 ₹85,957.50
₹314.02 ₹1,57,010.00
₹308.43 ₹3,08,430.00
₹305.63 ₹7,64,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6204
2 Channel
160 MHz
3.8 kV/us
65 dB
424 mA
50 uA
15 mV
28 V
10 V
21 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 3.28 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.