THS8136IPHP

Texas Instruments
595-THS8136IPHP
THS8136IPHP

Mfr.:

Description:
Digital to Analog Converters - DAC Triple 10B 180MSPS G raphics & Video DAC A 595-THS8136IPHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹725.87 ₹725.87
₹629.90 ₹6,299.00
₹606.60 ₹15,165.00
₹602.87 ₹60,287.00
₹601.94 ₹1,50,485.00
₹596.35 ₹5,96,350.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹848.87
Min:
1

Similar Product

Texas Instruments THS8136IPHPR
Texas Instruments
Digital to Analog Converters - DAC Triple 10B 180MSPS G raphics & Video DAC A 595-THS8136IPHP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS8136
10 bit
180 MS/s
3 Channel
15 ns
Current
Parallel
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-48
Tray
Architecture: Current Steering
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Video DAC
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.