THVD1410DR

Texas Instruments
595-THVD1410DR
THVD1410DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,000
Expected 09-07-2026
7,500
Expected 23-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.66 ₹168.66
₹123.93 ₹1,239.30
₹112.75 ₹2,818.75
₹100.63 ₹10,063.00
₹95.04 ₹23,760.00
Full Reel (Order in multiples of 2500)
₹95.04 ₹2,37,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹299.11
Min:
1

Similar Product

Texas Instruments THVD1410D
Texas Instruments
RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1410
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Input Voltage: 15 V
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Output Voltage: 3 V
Pd - Power Dissipation: 410 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 500 ns
Protocol Supported: RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Noise-Immune
Unit Weight: 109.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD14xx RS-485/RS-422 Transceivers

Texas Instruments THVD14xx RS-485/RS-422 Transceivers are noise-immune transceivers designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components. Each of these devices operates from a single supply between 3V and 5.5V. These Texas Instruments THVD14xx devices feature an extended common-mode voltage range, making them suitable for multi-point applications over long cable runs.