THVD1420DR

Texas Instruments
595-THVD1420DR
THVD1420DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,919

Stock:
2,919
Can Dispatch Immediately
On Order:
12,500
Expected 13-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹71.19 ₹711.90
₹64.29 ₹1,607.25
₹56.65 ₹5,665.00
₹53.02 ₹13,255.00
₹50.88 ₹25,440.00
₹49.48 ₹49,480.00
Full Reel (Order in multiples of 2500)
₹47.06 ₹1,17,650.00
₹45.94 ₹2,29,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1420
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
ESD Protection: 16 kV
Input Voltage: 12 V
Operating Supply Voltage: 5 V
Output Current: 60 mA
Output Type: Diferential
Pd - Power Dissipation: 250 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD1400/THVD1420 RS-485 Transceivers

Texas Instruments THVD1400/THVD1420 RS-485 Transceivers are robust half-duplex RS-485 transceivers for industrial applications. The bus pins are immune to high levels of IEC Contact Discharge ESD events, eliminating the need for additional system-level protection components. The devices operate from a single 3V to 5.5V supply. The wide common-mode voltage range and low input leakage on bus pins make the devices suitable for multi-point applications over long cable runs. Texas Instruments THVD1400 and THVD1420 are available in an industry-standard, 8-pin SOIC package for drop-in compatibility, as well as in the industry-leading small SOT package. The devices are characterized for ambient temperatures from –40°C to 125°C.