THVD1439VDR

Texas Instruments
595-THVD1439VDR
THVD1439VDR

Mfr.:

Description:
RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹416.51 ₹416.51
₹315.88 ₹3,158.80
₹290.72 ₹7,268.00
₹263.70 ₹26,370.00
₹249.72 ₹62,430.00
₹241.34 ₹2,41,340.00
Full Reel (Order in multiples of 2500)
₹227.36 ₹5,68,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
THVD1439V
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
3.5 mA
- 40 C
+ 125 C
4 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.3 V to 5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD14x9x RS-485 Transceivers

Texas Instruments THVD14x9x RS-485 Transceivers are half-duplex RS-485 transceivers with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes in the standard 8-pin SOIC (D) package. This feature increases the reliability by providing better immunity to noise transients coupled to the data cable, eliminating the need for external protection components.