THVD24X2VEVM

Texas Instruments
595-THVD24X2VEVM
THVD24X2VEVM

Mfr.:

Description:
Interface Development Tools THVD24X2V family of parts Evaluation Mod

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Transceiver
THVD24X2V
Brand: Texas Instruments
Interface Type: RS-485
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: THVD24X2V
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD24X2VEVM Transceiver Evaluation Module (EVM)

Texas Instruments THVD24X2VEVM Transceiver Evaluation Module (EVM) provides a quick way to evaluate TI’s THVD24X2V family of parts. The THVD24X2V family is a full duplex RS-485 transceiver with a selectable data rate in a 14-SOIC (D) package. The Texas Instruments THVD24X2VEVM is ready to operate directly out-of-box with a THVD2452VDR transceiver in a D package installed at site U1 on the board.