THVD4431ARHAR

Texas Instruments
595-THVD4431ARHAR
THVD4431ARHAR

Mfr.:

Description:
RS-422/RS-485 Interface IC Dual-protocol RS-232 (3T/5R)/RS-485(1T/1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹440.74 ₹17,62,960.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
THVD4431A
SMD/SMT
VQFN-40
Transceiver
3 Driver
4 Receivers
1 MB/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Duplex: Half/Full Duplex
ESD Protection: 16 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 1.7 mA, 4 mA
Output Current: 8 mA, 60 mA
Output Type: Differential
Output Voltage: 3.3 V
Pd - Power Dissipation: 320 mW, 500 mW
Product: Multiprotocol Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 300 ns, 700 ns
Protocol Supported: RS-232, RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.