TIBPAL20L8-15CNL

595-TIBPAL20L8-15CNL
TIBPAL20L8-15CNL

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Circuits 28-PLCC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
71.4 MHz
10 ns
0 C
+ 75 C
SMD/SMT
PLCC-28
Tube
Brand: Texas Instruments
Operating Supply Current: 210 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: TIBPAL20L8-15CNL
Factory Pack Quantity: 37
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310065
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.