TIBPAL20R6-7CFN

595-TIBPAL20R6-7CFN
TIBPAL20R6-7CFN

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices High-Performance Impact-X Circuits

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
0 C
+ 75 C
SMD/SMT
PLCC-28
Tube
Brand: Texas Instruments
Product Type: SPLD - Simple Programmable Logic Devices
Series: TIBPAL20R6-7C
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.75 V
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310065
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.